Part Details for PB2020.222T by Pulse Electronics Corporation
Overview of PB2020.222T by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for PB2020.222T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000963124
|
Sager | Power Inductors - SMD UNSHIELDED DRUM CORE | 0 |
|
Buy Now |
Part Details for PB2020.222T
PB2020.222T CAD Models
PB2020.222T Part Data Attributes
|
PB2020.222T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PB2020.222T
Pulse Electronics Corporation
General Purpose Inductor, 1.83uH, 15%, 1 Element, Ferrite-Core, SMD, 9482
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 9482 | |
Construction | Unshielded | |
Core Material | Ferrite | |
DC Resistance | 0.0026 Ω | |
Inductance-Nom (L) | 1.83 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10.16 mm | |
Package Length | 23.87 mm | |
Package Style | SMT | |
Package Width | 20.83 mm | |
Packing Method | TR | |
Rated Current-Max | 21.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 15% |
Alternate Parts for PB2020.222T
This table gives cross-reference parts and alternative options found for PB2020.222T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PB2020.222T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PB2020.222 | General Purpose Inductor, 1.83uH, 15%, 1 Element, Ferrite-Core, SMD, 9482 | Pulse Electronics Corporation | PB2020.222T vs PB2020.222 |