Part Details for PB2020.223NL by Pulse Electronics Corporation
Overview of PB2020.223NL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for PB2020.223NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9231
|
Newark | Inductor, Do70, 22.0 Uh Npb/Tray |Pulse PB2020.223NL Min Qty: 1020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $1.7900 | Buy Now |
DISTI #
553-1636-5-ND
|
DigiKey | FIXED IND 22UH 8.1A 20 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1051 In Stock |
|
$1.7668 / $3.4700 | Buy Now |
DISTI #
PB2020.223NL
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 8.1 A, Unshielded, 13 A, 23.87mm x 20.83mm x 10.16mm - Trays (Alt: PB2020.223NL) RoHS: Compliant Min Qty: 1020 Package Multiple: 20 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$1.5931 / $1.8118 | Buy Now |
DISTI #
673-PB2020.223NL
|
Mouser Electronics | Power Inductors - SMD UNSHIELDED DRUM CORE RoHS: Compliant | 639 |
|
$1.7600 / $3.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 20 Container: Tray | 0Tray |
|
$1.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5500 / $3.2500 | Buy Now |
DISTI #
PB2020.223NL
|
TTI | Power Inductors - SMD UNSHIELDED DRUM CORE pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tray |
Americas - 860 In Stock |
|
$1.7400 / $2.0100 | Buy Now |
DISTI #
PB2020.223NL
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 8.1 A, Unshielded, 13 A, 23.87mm x 20.83mm x 10.16mm - Trays (Alt: PB2020.223NL) RoHS: Compliant Min Qty: 1020 Package Multiple: 20 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$1.5931 / $1.8118 | Buy Now |
DISTI #
PB2020.223NL
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 8.1 A, Unshielded, 13 A, 23.87mm x 20.83mm x 10.16mm - Trays (Alt: PB2020.223NL) RoHS: Compliant Min Qty: 1020 Package Multiple: 20 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$1.5931 / $1.8118 | Buy Now |
DISTI #
000000000001496770
|
Sager | Power Inductors - SMD UNSHIELDED DRUM CORE Min Qty: 1020 | 0 |
|
$1.6400 | Buy Now |
Part Details for PB2020.223NL
PB2020.223NL CAD Models
PB2020.223NL Part Data Attributes
|
PB2020.223NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PB2020.223NL
Pulse Electronics Corporation
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 9482, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Case/Size Code | 9482 | |
Construction | Unshielded | |
Core Material | Ferrite | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10.16 mm | |
Package Length | 23.87 mm | |
Package Style | SMT | |
Package Width | 20.83 mm | |
Packing Method | Tray | |
Rated Current-Max | 8.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |