Part Details for PB2020.223NLT by Pulse Electronics Corporation
Overview of PB2020.223NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB2020.223NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3053
|
Newark | Power Inductor, 22Uh, Unshielded, 13A, Inductance:22Μh, Rms Current (Irms):8.1A, Inductor Construction:Unshielded, Saturation Current (Isat):13A, Product Range:Pb2020Nl Series, Dc Resistance Max:0.02Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Pulse Electronics PB2020.223NLT Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6200 / $2.0700 | Buy Now |
DISTI #
51AK3052
|
Newark | Power Inductor, 22Uh, Unshielded, 13A, Inductance:22Μh, Rms Current (Irms):8.1A, Inductor Construction:Unshielded, Saturation Current (Isat):13A, Product Range:Pb2020Nl Series, Dc Resistance Max:0.02Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Pulse Electronics PB2020.223NLT Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9700 | Buy Now |
DISTI #
553-2000-1-ND
|
DigiKey | FIXED IND 22UH 8.1A 20 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
58 In Stock |
|
$1.6784 / $3.4700 | Buy Now |
DISTI #
PB2020.223NLT
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 8.1 A, Unshielded, 13 A, 23.87mm x 20.83mm x 10.16mm - Tape and Reel (Alt: PB2020.223NLT) RoHS: Compliant Min Qty: 1100 Package Multiple: 100 Lead time: 9 Weeks, 4 Days Container: Reel | 0 |
|
$1.5931 / $1.8118 | Buy Now |
DISTI #
673-PB2020.223NLT
|
Mouser Electronics | Power Inductors - SMD UNSHIELDED DRUM CORE RoHS: Compliant | 320 |
|
$1.7900 / $3.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 100 Container: Reel | 0Reel |
|
$1.6700 | Buy Now |
|
Onlinecomponents.com | PB2020 SMT Unshielded Drum Core Inductor series, up to 30A RoHS: Compliant | 0 |
|
$1.5900 / $1.9000 | Buy Now |
DISTI #
PB2020.223NLT
|
TTI | Power Inductors - SMD UNSHIELDED DRUM CORE pbFree: Pb-Free Min Qty: 1100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$1.6600 / $1.8000 | Buy Now |
DISTI #
PB2020.223NLT
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 8.1 A, Unshielded, 13 A, 23.87mm x 20.83mm x 10.16mm - Tape and Reel (Alt: PB2020.223NLT) RoHS: Compliant Min Qty: 1100 Package Multiple: 100 Lead time: 9 Weeks, 4 Days Container: Reel | 0 |
|
$1.5931 / $1.8118 | Buy Now |
DISTI #
PB2020.223NLT
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 8.1 A, Unshielded, 13 A, 23.87mm x 20.83mm x 10.16mm - Tape and Reel (Alt: PB2020.223NLT) RoHS: Compliant Min Qty: 1100 Package Multiple: 100 Lead time: 9 Weeks, 4 Days Container: Reel | 0 |
|
$1.5931 / $1.8118 | Buy Now |
Part Details for PB2020.223NLT
PB2020.223NLT CAD Models
PB2020.223NLT Part Data Attributes
|
PB2020.223NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PB2020.223NLT
Pulse Electronics Corporation
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 9482, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Case/Size Code | 9482 | |
Construction | Unshielded | |
Core Material | Ferrite | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10.16 mm | |
Package Length | 23.87 mm | |
Package Style | SMT | |
Package Width | 20.83 mm | |
Packing Method | TR | |
Rated Current-Max | 8.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |
Alternate Parts for PB2020.223NLT
This table gives cross-reference parts and alternative options found for PB2020.223NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PB2020.223NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PB2020.223NL | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 9482, ROHS COMPLIANT | Pulse Electronics Corporation | PB2020.223NLT vs PB2020.223NL |