Part Details for PB74-3 STONE by The Weir Group
Overview of PB74-3 STONE by The Weir Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB74-3 STONE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10018719
|
Techni-Tool, Inc. | Lewis Bins PB74-3 STONE Hang and Stack Bin, Stone, 6.8" L x 3.4" W x 2.8" H Inside | 0 |
|
$2.4000 | Buy Now |