Part Details for PBA (ALTERNATE: 16384) by Banner Engineering Corp
Overview of PBA (ALTERNATE: 16384) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBA (ALTERNATE: 16384)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70168893
|
RS | Power Block 105 to 130 VAC 50&frasl 60 Hz SPST SCR, MULTI-BEAM Series | Banner Engineering PBA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 56 |
|
$104.0000 | Buy Now |