There are no models available for this part yet.
Overview of PBA100F-3R3-CKN by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PBA100F-3R3-CKN by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PBA100F-3R3-CKN-ND
|
DigiKey | AC/DC CONVERTER 3.3V Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$136.9900 | Buy Now | |
DISTI #
436-PBA100F-3R3-CKN
|
Mouser Electronics | Switching Power Supplies 100W 3.3V 20A w/Coating & Cover RoHS: Compliant | 0 |
|
$121.3200 / $138.3500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$109.4900 | Buy Now | ||
DISTI #
000000000003617212
|
Sager | Switching Power Supplies 100W 3.3V 20A w/Coating & Cover Min Qty: 1 | 0 |
|
$119.7700 / $121.4200 | Buy Now | |
DISTI #
C1S151100110866
|
Chip1Stop | Linear/Switching power supply RoHS: Compliant pbFree: Yes | 1 |
|
$100.0000 | Buy Now |