Part Details for PBA100F-3R3-KN by Cosel USA Inc
Overview of PBA100F-3R3-KN by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBA100F-3R3-KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PBA100F-3R3-KN-ND
|
DigiKey | AC/DC CONVERTER 3.3V Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$127.0100 | Buy Now |
DISTI #
436-PBA100F-3R3-KN
|
Mouser Electronics | Switching Power Supplies 100W 3.3V 20A w/cover RoHS: Compliant | 0 |
|
$112.4900 / $128.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$101.5100 | Buy Now |
DISTI #
000000000003617222
|
Sager | Switching Power Supplies 100W 3.3V 20A w/cover Min Qty: 1 | 0 |
|
$111.0500 / $112.5700 | Buy Now |