Part Details for PBA100F-3R3-KR by Cosel USA Inc
Overview of PBA100F-3R3-KR by Cosel USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBA100F-3R3-KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
436-PBA100F-3R3-KR
|
Mouser Electronics | Switching Power Supplies 100W 3.3V 20A w/remote On/Off RoHS: Compliant | 0 |
|
$111.3500 / $126.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$100.4900 | Buy Now |