Part Details for PBA1500F-12-D9 by Cosel USA Inc
Overview of PBA1500F-12-D9 by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBA1500F-12-D9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PBA1500F-12-D9-ND
|
DigiKey | AC/DC CONVERTER 12V Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$1,323.9400 | Buy Now |
DISTI #
436-PBA1500F-12-D9
|
Mouser Electronics | Switching Power Supplies 1500W 12V 125A AC-DC Power Supply RoHS: Compliant | 0 |
|
$1,331.4600 / $1,337.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,146.2800 | Buy Now |
DISTI #
000000000003617348
|
Sager | Switching Power Supplies 1500W 12V 125A AC-DC Power Supply Min Qty: 1 | 0 |
|
$1,254.0800 / $1,271.2800 | Buy Now |