Part Details for PBA75F-3R3 by Cosel USA Inc
Overview of PBA75F-3R3 by Cosel USA Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBA75F-3R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-2556-ND
|
DigiKey | AC/DC CONVERTER 3.3V Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$99.9200 | Buy Now |
DISTI #
436-PBA75F-3R3
|
Mouser Electronics | Switching Power Supplies 75W 3.3V 15A AC-DC Power Supply RoHS: Compliant | 4 |
|
$87.6200 / $99.9100 | Buy Now |
DISTI #
70588627
|
RS | Power Supply, AC-DC,3.3V,15A,85-264V In, Open Frame, Panel Mnt,49.5W, PFC, PBA Series | Cosel U.S.A. Inc. PBA75F-3R3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$89.8000 / $100.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$79.0700 | Buy Now |
DISTI #
000000000003146384
|
Sager | Switching Power Supplies 75W 3.3V 15A AC-DC Power Supply Min Qty: 1 | 0 |
|
$86.5000 / $87.6900 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 127 |
|
$78.0000 | Buy Now |
Part Details for PBA75F-3R3
PBA75F-3R3 CAD Models
PBA75F-3R3 Part Data Attributes
|
PBA75F-3R3
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PBA75F-3R3
Cosel USA Inc
AC-DC Power Factor Correction Module, 49.5W
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | C-UL, UL, EN | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 135 mm | |
Line Regulation-Max | 0.001% | |
Load Regulation-Max | 0.8% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 15 A | |
Output Voltage-Max | 3.4 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.05656 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 49.5 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.35 s | |
Width | 82 mm |