Part Details for PBA75F-5-N by Cosel USA Inc
Overview of PBA75F-5-N by Cosel USA Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBA75F-5-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1521-ND
|
DigiKey | AC/DC CONVERTER 5V 75W Min Qty: 1 Lead time: 13 Weeks Container: Box |
6 In Stock |
|
$90.0188 / $106.3900 | Buy Now |
DISTI #
436-PBA75F-5-N
|
Mouser Electronics | Switching Power Supplies 75W 5V 15A w/cover RoHS: Compliant | 11 |
|
$93.2900 / $97.6200 | Buy Now |
DISTI #
70551841
|
RS | Power Supply, AC-DC,5V,15A,85-264V In, Enclosed, Panel Mount,75W, PFC, PBA Series | Cosel U.S.A. Inc. PBA75F-5-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 12 |
|
$99.8400 / $108.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$84.1900 | Buy Now |
DISTI #
82783337
|
Verical | AC/DC Power Supply Single-OUT 5V 15A 75W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2420 | Americas - 4 |
|
$127.5000 | Buy Now |
DISTI #
000000000003146391
|
Sager | Switching Power Supplies 75W 5V 15A w/cover Min Qty: 1 | 0 |
|
$92.1100 / $93.3700 | Buy Now |
DISTI #
C1S151100025674
|
Chip1Stop | AC/DC Power Supply Single-OUT 5V 15A 75W RoHS: Compliant pbFree: Yes Container: Bulk | 4 |
|
$102.0000 | Buy Now |
|
Neutron USA | Switching Power Supply 75W 5V 15A w/cover, Input: 85-264VAC 120-370VDC | 32 |
|
$253.3300 | Buy Now |
Part Details for PBA75F-5-N
PBA75F-5-N CAD Models
PBA75F-5-N Part Data Attributes
|
PBA75F-5-N
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PBA75F-5-N
Cosel USA Inc
AC-DC Regulated Power Supply Module, 75W
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
Length | 135 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 15 A | |
Output Voltage-Nom | 5 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 75 W | |
Width | 32 mm |