Part Details for PBB150P by IXYS Corporation
Overview of PBB150P by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBB150P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-PBB150P
|
Mouser Electronics | Solid State Relays - PCB Mount 2-Form-B 250V 250mA Solid State Relay RoHS: Compliant | 182 |
|
$4.4900 / $7.0400 | Buy Now |
DISTI #
PBB150P
|
TTI | Solid State Relays - PCB Mount 2-Form-B 250V 250mA Solid State Relay Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$4.1000 / $5.0800 | Buy Now |
DISTI #
PBB150P
|
TME | Relay: solid state, SPST-NC x2, Icntrl max: 50mA, 250mA, 7Ω, SMT Min Qty: 1 | 0 |
|
$5.7900 / $11.0500 | RFQ |
Part Details for PBB150P
PBB150P CAD Models
PBB150P Part Data Attributes:
|
PBB150P
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
PBB150P
IXYS Corporation
Transistor Output SSR, 2-Channel, 3750V Isolation, ROHS COMPLIANT, FLAT PACK-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, FLAT PACK-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Control Current | 0.005 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 0.25 A | |
On-state Resistance-Max | 7 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 6.35 mm | |
Overall Length | 9 mm | |
Terminal Finish | Matte Tin (Sn) |