Part Details for PBE415UTMLLP by Banner Engineering Corp
Overview of PBE415UTMLLP by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBE415UTMLLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H4340
|
Newark | Plastic Fiber, Diffuse Reflective, Core Dia.: 1 Mm, Fiber Length 5 M, Encapsulated, Chemical Resistant, Free Cut |Banner Engineering PBE415UTMLLP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$530.0000 | Buy Now |
DISTI #
2170-PBE415UTMLLP-ND
|
DigiKey | PLASTIC FIBER, DIFFUSE REFLECTIV Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$530.0000 | Buy Now |
DISTI #
778-PBE415UTMLLP
|
Mouser Electronics | Fiber Optic Cables Plastic Fiber, Diffuse Reflective, Core Dia.: 1 mm, Fiber Length 5 m, Encapsulated, Chemical Resistant, Free cut | 0 |
|
$530.0000 | Order Now |