There are no models available for this part yet.
Overview of PBFS19000BK by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PBFS19000BK by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59Y8528
|
Newark | Rack Panel, Matte Black, 2U, Steel, Panel Type:Rack Panel, Rack U Height:2U, Panel Material:Steel, Body Color:Black, For Use With:Hammond Pbfs Series Racks & Rack Cabinets, External Height - Metric:22Mm, External Width - Metric:483Mmrohs Compliant: Yes |Hammond PBFS19000BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$8.5100 / $10.6900 | Buy Now | |
DISTI #
164-PBFS19000BK-ND
|
DigiKey | 1/2U FORMED STEEL RACK PANEL Min Qty: 1 Lead time: 6 Weeks Container: Bag |
10 In Stock |
|
$9.7768 / $11.6100 | Buy Now | |
DISTI #
3937-PBFS19000BK-ND
|
DigiKey | 1/2U FORMED STEEL RACK PANEL Min Qty: 1 Lead time: 6 Weeks Container: Bag MARKETPLACE PRODUCT |
8 In Stock |
|
$14.4725 / $16.9300 | Buy Now | |
DISTI #
546-PBFS19000BK
|
Mouser Electronics | Racks & Rack Cabinet Accessories 1/2U FORMED STEEL RACK PANEL RoHS: Compliant | 0 |
|
$8.6200 / $10.9600 | Order Now | |
DISTI #
72075033
|
RS | Flanged Steel Panel, 1/2U, Matte | Hammond Manufacturing PBFS19000BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7600 / $10.9300 | RFQ | |
Onlinecomponents.com | Formed Steel Rack Panel, Matte Black RoHS: Compliant | 12 Factory Stock |
|
$8.0400 / $10.6500 | Buy Now | ||
Powell Electronics | 1/2U FLANGED STEEL PANEL MATTE Min Qty: 1 | 8 |
|
$7.9600 / $9.3100 | Buy Now | ||
Master Electronics | Formed Steel Rack Panel, Matte Black RoHS: Compliant | 12 Factory Stock |
|
$8.0400 / $10.6500 | Buy Now |
CAD Models for PBFS19000BK by Hammond Manufacturing
Part Data Attributes for PBFS19000BK by Hammond Manufacturing
PBFS19000BK
Hammond Manufacturing
|
|
---|---|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Want to compare parts?
-
PBFS19000BKHammond ManufacturingVS
-