Part Details for PBFS19010BK2 by Hammond Manufacturing
Overview of PBFS19010BK2 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBFS19010BK2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H4954
|
Newark | Rack Panel, Enclosure, 10.75"x3.12", Steel, Panel Type:Rack Panel, Rack U Height:6U, Panel Material:Steel, Body Color:Black, For Use With:19" Racks And Cabinets, External Height - Metric:266.7Mm, External Width - Metric:79Mm Rohs Compliant: Yes |Hammond PBFS19010BK2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$31.1900 / $38.9000 | Buy Now |
DISTI #
HM5557-ND
|
DigiKey | PANEL FRONT 19X10.5X0.5" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$29.9970 / $37.7700 | Buy Now |
DISTI #
546-PBFS19010BK2
|
Mouser Electronics | Racks & Rack Cabinet Accessories Formed Steel Rack Panel RoHS: Compliant | 2 |
|
$29.9900 / $37.2800 | Buy Now |
DISTI #
70321652
|
RS | PANEL FRONT 19X10.5X0.5" BLACK | Hammond Manufacturing PBFS19010BK2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.7400 / $38.6700 | RFQ |
|
Onlinecomponents.com | rack - 6U formed steel panel RoHS: Compliant |
5 In Stock 55 Factory Stock |
|
$26.1300 / $36.6700 | Buy Now |
|
Powell Electronics | rack - 6U formed steel pa Min Qty: 1 | 9 |
|
$27.5000 / $31.4300 | Buy Now |
|
Master Electronics | rack - 6U formed steel panel RoHS: Compliant |
5 In Stock 55 Factory Stock |
|
$26.1300 / $36.6700 | Buy Now |