-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Mount AC-DC Power Supply, 24 Vdc, 0.125 A, 3 W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006360012
|
Sager | Switching Power Supplies 3W 24V 125mA Open SIP Vertical | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBO-3-S24
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PBO-3-S24
CUI Inc
Board Mount AC-DC Power Supply, 24 Vdc, 0.125 A, 3 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | SIP-12/6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | LG-MAX, WD-MAX | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XSMA-T6 | |
Length | 35 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 18 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for PBO-3-S24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBO-3-S24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSK-S3-24 | Board Mount AC-DC Power Supply, 24 Vdc, 0.125 A, 3 W | CUI Inc | PBO-3-S24 vs PSK-S3-24 |
PBK-3-24 | Board Mount AC-DC Power Supply, 24 Vdc, 0.125 A, 3 W | CUI Inc | PBO-3-S24 vs PBK-3-24 |
PSK-S3-24-L | Chassis Mount Power Supply, 24 Vdc, 0.125 A, 3 W | CUI Inc | PBO-3-S24 vs PSK-S3-24-L |
PSK-S3-24-DIN | 24 Vdc, 0.125 A, 3 W | CUI Inc | PBO-3-S24 vs PSK-S3-24-DIN |
PSK-3D-24 | AC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid | CUI Inc | PBO-3-S24 vs PSK-3D-24 |
PSK-S3-24-T | Chassis Mount Power Supply, 24 Vdc, 0.125 A, 3 W | CUI Inc | PBO-3-S24 vs PSK-S3-24-T |
AME3-24SCJZ | AC/DC Converter; Product Weight (grams): 25; Input voltage min (V): 85; Input voltage max (V): 264; Input frequency (Hz): 47-63; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Single; Output Power (W): 3; Max Output current (A): 0.125; Efficiency (%): 78; Max Capacitive load (µF): 330; Package type: Encapsulated; Mounting: PCB; W (in): 0.96; L (in): 1.46; H (in): 0.71; W (mm): 24.5; L (mm): 37; H (mm): 18; Min Operating temperature: -25; Max operating temperature (°C): 70; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 55; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 115; Short circuit protection: Continuous; Leakage current (mA): 0.1 | Aimtec | PBO-3-S24 vs AME3-24SCJZ |
PSK-3D-24-T | AC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid | CUI Inc | PBO-3-S24 vs PSK-3D-24-T |