Part Details for PBP46U by Banner Engineering Corp
Overview of PBP46U by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBP46U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H4498
|
Newark | Plastic Fiber, Diffuse Reflective, Core Dia.: 1 Mm, Fiber Length 2 M, Probe, Free Cut |Banner Engineering PBP46U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.0000 | Buy Now |
DISTI #
2170-PBP46U-ND
|
DigiKey | PLASTIC FIBER, DIFFUSE REFLECTIV Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.0000 | Buy Now |
DISTI #
778-PBP46U
|
Mouser Electronics | Fiber Optic Sensors Plastic Fiber, Diffuse Reflective, Core Dia.: 1 mm, Fiber Length 2 m, Probe, Free cut | 0 |
|
$65.0000 | Order Now |
|
Neutron USA | Fiber Optics, Diffuse Reflective, Bifurcated Plastic Fiber, L: 2m, End Seg 1/2: Thread/Bendable-Probe, 26084 | 6 |
|
$189.7300 | Buy Now |