Part Details for PBPA19001BK2 by Hammond Manufacturing
Overview of PBPA19001BK2 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBPA19001BK2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97F9407
|
Newark | Panel, Cabinet Rack, 1.72Inx19In, Aluminum, Panel Type:Rack Panel, Rack U Height:1U, Panel Material:Aluminum, Body Color:Black, For Use With:Standard 19" Rack Cabinets, External Height - Metric:43.69Mm, External Width - Imperial:19" Rohs Compliant: Yes |Hammond PBPA19001BK2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 82 |
|
$11.7400 / $14.7300 | Buy Now |
DISTI #
HM772-ND
|
DigiKey | PANEL FRONT 19X1.72X0.13" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
301 In Stock |
|
$11.0822 / $15.0000 | Buy Now |
DISTI #
546-PBPA19001BK2
|
Mouser Electronics | Racks & Rack Cabinet Accessories Aluminum Panel 1.75", Black RoHS: Compliant | 253 |
|
$10.8500 / $14.1600 | Buy Now |
DISTI #
70166646
|
RS | Panel, Rack, 19 in., 1.75 in., Aluminum, Black, 0.125 in., 4 | Hammond Manufacturing PBPA19001BK2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 47 |
|
$10.9000 / $14.1600 | Buy Now |
|
Onlinecomponents.com | rack - aluminum panel RoHS: Compliant |
8 In Stock 314 Factory Stock |
|
$10.4400 / $23.5700 | Buy Now |
|
Powell Electronics | rack - aluminum panel Min Qty: 1 | 189 |
|
$10.3100 / $11.7900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$6.5000 / $10.0000 | Buy Now |
DISTI #
3536713
|
element14 Asia-Pacific | PANEL, CABINET RACK, 1.72INX19IN, ALUM RoHS: Compliant Min Qty: 1 Container: Each | 72 |
|
$11.6248 / $14.8613 | Buy Now |
DISTI #
3536713
|
Farnell | PANEL, CABINET RACK, 1.72INX19IN, ALUM RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 72 |
|
$12.2008 / $15.2978 | Buy Now |
|
Master Electronics | rack - aluminum panel RoHS: Compliant |
8 In Stock 314 Factory Stock |
|
$10.4400 / $23.5700 | Buy Now |