Part Details for PBPA19001UNF by Hammond Manufacturing
Overview of PBPA19001UNF by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBPA19001UNF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J7963
|
Newark | Panel, Aluminium, 19", 1U, Panel Type:Rack Panel, Rack U Height:1U, Panel Material:Aluminium, Body Colour:Grey, For Use With:Standard 19" Rack Cabinets, External Height - Metric:44.45Mm, External Width - Metric:482.6Mm, External Rohs Compliant: Yes |Hammond PBPA19001UNF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$11.6500 / $14.9200 | Buy Now |
DISTI #
97F9408
|
Newark | Panel, Rack, 1.72X19In, Aluminium, Panel Type:Rack Panel, Rack U Height:1U, Panel Material:Aluminum, Body Color:Unfinished, For Use With:Standard 19" Rack Cabinets, External Height - Metric:43.69Mm, External Width - Metric:482.6Mm Rohs Compliant: Yes |Hammond PBPA19001UNF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$11.6500 / $14.9200 | Buy Now |
DISTI #
HM808-ND
|
DigiKey | PANEL FRONT 19X1.72X0.13" NAT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$11.0822 / $15.0000 | Buy Now |
DISTI #
546-PBPA19001UNF
|
Mouser Electronics | Racks & Rack Cabinet Accessories Aluminum Panel 1.75", Unfinished RoHS: Compliant | 3 |
|
$10.8100 / $13.9600 | Buy Now |
DISTI #
70164638
|
RS | Panel, Rack, 19 in., 1.75 in., Aluminum, 0.125 in., 4 | Hammond Manufacturing PBPA19001UNF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 18 |
|
$10.3900 / $14.6400 | Buy Now |
|
Onlinecomponents.com | rack - aluminum panel RoHS: Compliant |
9 In Stock 154 Factory Stock |
|
$10.0500 / $52.2500 | Buy Now |
|
Powell Electronics | rack - aluminum panel Min Qty: 1 | 92 |
|
$10.3100 / $11.7900 | Buy Now |
DISTI #
3536610
|
element14 Asia-Pacific | PANEL, ALUMINIUM, 19", 1U RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$11.2506 / $14.7145 | Buy Now |
DISTI #
3536610
|
Farnell | PANEL, ALUMINIUM, 19", 1U RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 5 |
|
$12.0509 / $15.1479 | Buy Now |
|
Master Electronics | rack - aluminum panel RoHS: Compliant |
9 In Stock 154 Factory Stock |
|
$10.0500 / $52.2500 | Buy Now |
Part Details for PBPA19001UNF
PBPA19001UNF CAD Models
PBPA19001UNF Part Data Attributes
|
PBPA19001UNF
Hammond Manufacturing
Buy Now
|
Compare Parts:
PBPA19001UNF
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |