Part Details for PBPA19003GY2 by Hammond Manufacturing
Overview of PBPA19003GY2 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBPA19003GY2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J5265
|
Newark | Panel, Aluminium, 19", 2U, Panel Type:Rack Panel, Rack U Height:2U, Panel Material:Aluminium, Body Colour:Grey, For Use With:Standard 19" Rack Cabinets, External Height - Metric:88.9Mm, External Width - Metric:482.6Mm, External Rohs Compliant: Yes |Hammond PBPA19003GY2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$16.6100 / $21.4600 | Buy Now |
DISTI #
50F8507
|
Newark | Panel, Cabinet Rack, 3.47Inx19In Aluminium, Panel Type:Rack Panel, Rack U Height:2U, Panel Material:Aluminum, Body Color:Gray, For Use With:Standard 19" Rack Cabinets, External Height - Metric:88.9Mm, External Width - Metric:482.6Mm Rohs Compliant: Yes |Hammond PBPA19003GY2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 185 |
|
$16.6100 / $21.4600 | Buy Now |
DISTI #
PBPA19003GY2-ND
|
DigiKey | PANEL FRONT 19X3.5X0.13" GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.8873 / $20.7800 | Buy Now |
DISTI #
546-PBPA19003GY2
|
Mouser Electronics | Racks & Rack Cabinet Accessories Aluminum Panel 3.5" (2U) RoHS: Compliant | 65 |
|
$15.8000 / $20.7700 | Buy Now |
DISTI #
70164622
|
RS | Panel, Rack, 19 in., 3.5 in., Aluminum, Smooth Gray, 0.125 in., 4 | Hammond Manufacturing PBPA19003GY2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$15.8900 / $20.6300 | Buy Now |
|
Onlinecomponents.com | rack - aluminum panel RoHS: Compliant |
25 In Stock 185 Factory Stock |
|
$15.1300 / $21.2300 | Buy Now |
|
Powell Electronics | rack - aluminum panel Min Qty: 1 | 111 |
|
$15.1300 / $17.2900 | Buy Now |
DISTI #
7626410
|
element14 Asia-Pacific | PANEL, ALUMINIUM, 19", 2U RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$16.6667 / $21.7892 | Buy Now |
DISTI #
7626410
|
Farnell | PANEL, ALUMINIUM, 19", 2U RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 1 |
|
$17.8204 / $22.4284 | Buy Now |
|
Master Electronics | rack - aluminum panel RoHS: Compliant |
25 In Stock 185 Factory Stock |
|
$15.1300 / $21.2300 | Buy Now |
Part Details for PBPA19003GY2
PBPA19003GY2 CAD Models
PBPA19003GY2 Part Data Attributes
|
PBPA19003GY2
Hammond Manufacturing
Buy Now
|
Compare Parts:
PBPA19003GY2
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |