Part Details for PBPA19005BK by Hammond Manufacturing
Overview of PBPA19005BK by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBPA19005BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y9397
|
Newark | Rack Panel, 19", 3U, Alum, Black, Panel Type:Rack Panel, Rack U Height:3U, Panel Material:Aluminum, Body Color:Black, For Use With:Standard 19" Rack Cabinets, External Height - Metric:132.6Mm, External Width - Metric:483Mm Rohs Compliant: Yes |Hammond PBPA19005BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$23.5900 / $29.9300 | Buy Now |
DISTI #
164-PBPA19005BK-ND
|
DigiKey | 3U FLAT ALUMINUM RACK PANEL Min Qty: 1 Lead time: 6 Weeks Container: Bag |
59 In Stock |
|
$24.9880 / $28.7800 | Buy Now |
DISTI #
546-PBPA19005BK
|
Mouser Electronics | Racks & Rack Cabinet Accessories 3U ALUM BLANKING PANEL MATTE BLK RoHS: Compliant | 130 |
|
$22.6800 / $28.7800 | Buy Now |
DISTI #
72075059
|
RS | 3U Aluminum Blanking Panel | Hammond Manufacturing PBPA19005BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.6700 / $31.5100 | RFQ |
|
Onlinecomponents.com | Aluminum Rack Panel, Black RoHS: Compliant |
5 In Stock 586 Factory Stock |
|
$22.6900 / $31.8400 | Buy Now |
|
Powell Electronics | rack - aluminum panel Min Qty: 1 | 352 |
|
$22.6900 / $25.9300 | Buy Now |
|
Master Electronics | Aluminum Rack Panel, Black RoHS: Compliant |
5 In Stock 586 Factory Stock |
|
$22.6900 / $31.8400 | Buy Now |
Part Details for PBPA19005BK
PBPA19005BK CAD Models
PBPA19005BK Part Data Attributes
|
PBPA19005BK
Hammond Manufacturing
Buy Now
|
Compare Parts:
PBPA19005BK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |