Part Details for PBPA19005BK2 by Hammond Manufacturing
Overview of PBPA19005BK2 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBPA19005BK2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F8499
|
Newark | Panel, Cabinet Rack, 5.22Inx19In, Aluminum, Panel Type:Rack Panel, Rack U Height:3U, Panel Material:Aluminum, Body Color:Black, For Use With:Standard 19" Rack Cabinets, External Height - Metric:132.6Mm, External Width - Imperial:19" Rohs Compliant: Yes |Hammond PBPA19005BK2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 111 |
|
$25.7300 / $32.4100 | Buy Now |
DISTI #
HM774-ND
|
DigiKey | PANEL FRONT 19X5.22X0.13" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
190 In Stock |
|
$24.3809 / $31.1600 | Buy Now |
DISTI #
546-PBPA19005BK2
|
Mouser Electronics | Racks & Rack Cabinet Accessories Aluminum Panel 5.25", Black RoHS: Compliant | 56 |
|
$24.3700 / $31.1600 | Buy Now |
DISTI #
70166648
|
RS | Panel, Rack, 19 in., 5.25 in., Aluminum, Smooth Black, 0.125 in., 4 | Hammond Manufacturing PBPA19005BK2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 54 |
|
$23.9900 / $31.1600 | Buy Now |
|
Onlinecomponents.com | rack - aluminum panel RoHS: Compliant | 241 Factory Stock |
|
$41.5000 / $56.4600 | Buy Now |
|
Powell Electronics | rack - aluminum panel Min Qty: 1 | 145 |
|
$22.6900 / $25.9300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$25.0000 / $38.4600 | Buy Now |
DISTI #
3536737
|
element14 Asia-Pacific | PANEL, CABINET RACK, 5.22INX19IN, ALUM RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$25.5834 / $32.7022 | Buy Now |
DISTI #
3536737
|
Farnell | PANEL, CABINET RACK, 5.22INX19IN, ALUM RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 9 |
|
$26.4371 / $33.6676 | Buy Now |
|
Master Electronics | rack - aluminum panel RoHS: Compliant | 241 Factory Stock |
|
$41.5000 / $56.4600 | Buy Now |
Part Details for PBPA19005BK2
PBPA19005BK2 CAD Models
PBPA19005BK2 Part Data Attributes
|
PBPA19005BK2
Hammond Manufacturing
Buy Now
|
Compare Parts:
PBPA19005BK2
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |