Part Details for PBPA19005GY2 by Hammond Manufacturing
Overview of PBPA19005GY2 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBPA19005GY2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F8508
|
Newark | Panel, Cabinet Rack, 5.22Inx19In, Aluminum, Panel Type:Rack Panel, Rack U Height:3U, Panel Material:Aluminum, Body Color:Gray, For Use With:Standard 19" Rack Cabinets, External Height - Metric:132.6Mm, External Width - Metric:482.6Mmrohs Compliant: Yes |Hammond PBPA19005GY2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 294 |
|
$25.1100 / $32.0500 | Buy Now |
DISTI #
14J5266
|
Newark | Panel, Cabinet Rack, 5.22Inx19In, Alum, Panel Type:Rack Panel, Rack U Height:3U, Panel Material:Aluminium, Body Colour:Grey, For Use With:Standard 19" Rack Cabinets, External Height - Metric:133.35Mm, External Width - Metric:482.6Mm, rohs Compliant: Yes |Hammond PBPA19005GY2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.1100 / $32.0500 | Buy Now |
DISTI #
PBPA19005GY2-ND
|
DigiKey | PANEL FRONT 19X5.22X0.13" GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$24.7475 / $31.1600 | Buy Now |
DISTI #
546-PBPA19005GY2
|
Mouser Electronics | Racks & Rack Cabinet Accessories Aluminum Panel ASA61 Grey RoHS: Compliant | 0 |
|
$24.0100 / $30.9700 | Order Now |
DISTI #
70164623
|
RS | Panel, Rack, 19 in., 5.25 in., Aluminum, Smooth Gray, 0.125 in., 4 | Hammond Manufacturing PBPA19005GY2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$23.7300 / $30.8200 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | rack - aluminum panel RoHS: Compliant | 294 Factory Stock |
|
$22.6900 / $31.8400 | Buy Now |
|
Powell Electronics | rack - aluminum panel Min Qty: 1 | 176 |
|
$22.6900 / $25.9300 | Buy Now |
DISTI #
7626428
|
element14 Asia-Pacific | PANEL, CABINET RACK, 5.22INX19IN, ALUM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$24.7541 / $31.3078 | Buy Now |
DISTI #
7626428
|
Farnell | PANEL, CABINET RACK, 5.22INX19IN, ALUM RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$26.0749 / $33.2930 | Buy Now |