Part Details for PBPA19007BK by Hammond Manufacturing
Overview of PBPA19007BK by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBPA19007BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6232
|
Newark | Rack Panel, 7", Aluminium, Panel Type:Rack Panel, Rack U Height:4U, Panel Material:Aluminum, Body Color:Black, For Use With:Hammond 19" Panel Racks, External Height - Metric:177.8Mm, External Width - Metric:- Rohs Compliant: Yes |Hammond PBPA19007BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 758 |
|
$27.8800 / $34.5100 | Buy Now |
DISTI #
164-PBPA19007BK-ND
|
DigiKey | 4U FLAT ALUMINUM RACK PANEL Min Qty: 1 Lead time: 6 Weeks Container: Bag |
77 In Stock |
|
$26.8125 / $33.1800 | Buy Now |
DISTI #
546-PBPA19007BK
|
Mouser Electronics | Racks & Rack Cabinet Accessories 4U FLAT ALUMINUM RACK PANEL RoHS: Compliant | 52 |
|
$26.8100 / $33.1800 | Buy Now |
DISTI #
71584508
|
RS | Rack Panel, Aluminum,4U,7.00H,4 Mounting Slots, Matt Black | Hammond Manufacturing PBPA19007BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.0900 / $34.2200 | RFQ |
|
Onlinecomponents.com | Aluminum Rack Panel, Black RoHS: Compliant | 756 Factory Stock |
|
$26.8100 / $37.6300 | Buy Now |
|
Powell Electronics | rack - aluminum panel Min Qty: 1 | 454 |
|
$26.8100 / $30.6400 | Buy Now |
|
Master Electronics | Aluminum Rack Panel, Black RoHS: Compliant | 756 Factory Stock |
|
$26.8100 / $37.6300 | Buy Now |
|
Neutron USA | Rack Panel, Aluminum, 4U, 7.00H, 4 MountingSlots, Matt Black | 50 |
|
$64.9900 | Buy Now |
Part Details for PBPA19007BK
PBPA19007BK CAD Models
PBPA19007BK Part Data Attributes
|
PBPA19007BK
Hammond Manufacturing
Buy Now
|
Compare Parts:
PBPA19007BK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |