Part Details for PBPA19007BK2 by Hammond Manufacturing
Overview of PBPA19007BK2 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBPA19007BK2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J7967
|
Newark | Panel, Cabinet Rack, 6.97Inx19In, Alum, Panel Type:Rack Panel, Rack U Height:4U, Panel Material:Aluminium, Body Colour:Black, For Use With:Standard 19" Rack Cabinets, External Height - Metric:177.8Mm, External Width - Metric:482.6Mm, rohs Compliant: Yes |Hammond PBPA19007BK2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$30.4100 / $38.2800 | Buy Now |
DISTI #
94F4770
|
Newark | Panel, Cabinet Rack, 6.97Inx19In, Aluminum, Panel Type:Rack Panel, Rack U Height:4U, Panel Material:Aluminum, Body Color:Black, For Use With:Standard 19" Rack Cabinets, External Height - Metric:177.8Mm, External Height - Imperial:7" Rohs Compliant: Yes |Hammond PBPA19007BK2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$30.4100 / $38.2800 | Buy Now |
DISTI #
HM775-ND
|
DigiKey | PANEL FRONT 19X7X0.13" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
148 In Stock |
|
$28.8138 / $36.8300 | Buy Now |
DISTI #
546-PBPA19007BK2
|
Mouser Electronics | Racks & Rack Cabinet Accessories Aluminum Panel 7", Black RoHS: Compliant | 73 |
|
$28.5000 / $36.8300 | Buy Now |
DISTI #
70166649
|
RS | Panel, Rack, 19 in., 7 in., Aluminum, Black, 0.125 in., 4 | Hammond Manufacturing PBPA19007BK2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 48 |
|
$28.3400 / $36.8100 | Buy Now |
|
Onlinecomponents.com | rack - aluminum panel RoHS: Compliant | 231 Factory Stock |
|
$26.8100 / $37.6300 | Buy Now |
|
Powell Electronics | rack - aluminum panel Min Qty: 1 | 144 |
|
$26.8100 / $30.6400 | Buy Now |
DISTI #
3536749
|
element14 Asia-Pacific | PANEL, CABINET RACK, 6.97INX19IN, ALUM RoHS: Compliant Min Qty: 1 Container: Each | 14 |
|
$30.2363 / $38.2944 | Buy Now |
DISTI #
3536749
|
Farnell | PANEL, CABINET RACK, 6.97INX19IN, ALUM RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 14 |
|
$31.9729 / $40.2504 | Buy Now |
|
Master Electronics | rack - aluminum panel RoHS: Compliant | 231 Factory Stock |
|
$26.8100 / $37.6300 | Buy Now |
Part Details for PBPA19007BK2
PBPA19007BK2 CAD Models
PBPA19007BK2 Part Data Attributes
|
PBPA19007BK2
Hammond Manufacturing
Buy Now
|
Compare Parts:
PBPA19007BK2
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |