Part Details for PBPA19007GY2 by Hammond Manufacturing
Overview of PBPA19007GY2 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBPA19007GY2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F4830
|
Newark | Panel, Cabinet Rack, 6.97Inx19In, Aluminium, Panel Type:Rack Panel, Rack U Height:4U, Panel Material:Aluminum, Body Color:Gray, For Use With:Standard 19" Rack Cabinets, External Height - Metric:177.8Mm, External Height - Imperial:7" Rohs Compliant: Yes |Hammond PBPA19007GY2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$29.7500 / $38.4800 | Buy Now |
DISTI #
14J5267
|
Newark | Panel, Aluminium, 19", 4U, Panel Type:Rack Panel, Rack U Height:4U, Panel Material:Aluminium, Body Colour:Grey, For Use With:Standard 19" Rack Cabinets, External Height - Metric:177.8Mm, External Width - Metric:482.6Mm, External Rohs Compliant: Yes |Hammond PBPA19007GY2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.7500 / $38.4800 | Buy Now |
DISTI #
PBPA19007GY2-ND
|
DigiKey | PANEL FRONT 19X7X0.13" GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$28.8138 / $36.8300 | Buy Now |
DISTI #
546-PBPA19007GY2
|
Mouser Electronics | Racks & Rack Cabinet Accessories Aluminum Panel ASA61 Grey RoHS: Compliant | 2 |
|
$28.7200 / $36.8300 | Buy Now |
DISTI #
70164624
|
RS | Panel, Rack, 19 in., 7 in., Aluminum, Gray, 0.125 in., 4 | Hammond Manufacturing PBPA19007GY2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$28.4900 / $37.0000 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | rack - aluminum panel RoHS: Compliant |
8 In Stock 58 Factory Stock |
|
$26.8100 / $37.6300 | Buy Now |
|
Powell Electronics | rack - aluminum panel Min Qty: 1 | 35 |
|
$26.8100 / $30.6400 | Buy Now |
DISTI #
7626436
|
element14 Asia-Pacific | PANEL, ALUMINIUM, 19", 4U RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$31.6747 / $37.6633 | Buy Now |
DISTI #
7626436
|
Farnell | PANEL, ALUMINIUM, 19", 4U RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$30.9078 / $39.9741 | Buy Now |
Part Details for PBPA19007GY2
PBPA19007GY2 CAD Models
PBPA19007GY2 Part Data Attributes
|
PBPA19007GY2
Hammond Manufacturing
Buy Now
|
Compare Parts:
PBPA19007GY2
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |