Part Details for PBPA19007UNF by Hammond Manufacturing
Overview of PBPA19007UNF by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBPA19007UNF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K1969
|
Newark | Panel, Cabinet Rack, 6.97Inx19In, Aluminium, Panel Type:Rack Panel, Rack U Height:4U, Panel Material:Aluminum, Body Color:Unfinished, For Use With:Standard 19" Rack Cabinets, External Height - Metric:177.8Mm, Product Range:- Rohs Compliant: Yes |Hammond PBPA19007UNF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$29.4300 / $37.5900 | Buy Now |
DISTI #
18J7968
|
Newark | Panel, Aluminium, 19", 4U, Panel Type:Rack Panel, Rack U Height:4U, Panel Material:Aluminium, Body Colour:Unfinished, For Use With:Standard 19" Rack Cabinets, External Height - Metric:177.8Mm, External Width - Metric:482.6Mm, Rohs Compliant: Yes |Hammond PBPA19007UNF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.4300 / $37.5900 | Buy Now |
DISTI #
HM811-ND
|
DigiKey | PANEL FRONT 19X7X0.13" NAT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.8138 / $36.8300 | Buy Now |
DISTI #
546-PBPA19007UNF
|
Mouser Electronics | Racks & Rack Cabinet Accessories Aluminum Panel 7", Unfinished RoHS: Compliant | 21 |
|
$28.0400 / $36.1500 | Buy Now |
DISTI #
70164641
|
RS | Panel, Rack, 19 in., 7 in., Aluminum, Unfinished, 0.125 in., 4 | Hammond Manufacturing PBPA19007UNF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$27.8300 / $36.1400 | Buy Now |
|
Onlinecomponents.com | rack - aluminum panel RoHS: Compliant |
6 In Stock 124 Factory Stock |
|
$25.4700 / $35.7500 | Buy Now |
|
Powell Electronics | rack - aluminum panel Min Qty: 1 | 74 |
|
$26.8100 / $30.6400 | Buy Now |
DISTI #
3536646
|
element14 Asia-Pacific | PANEL, ALUMINIUM, 19", 4U RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$29.2896 / $37.1789 | Buy Now |
DISTI #
3536646
|
Farnell | PANEL, ALUMINIUM, 19", 4U RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$30.4208 / $38.2757 | Buy Now |
|
Master Electronics | rack - aluminum panel RoHS: Compliant |
6 In Stock 124 Factory Stock |
|
$25.4700 / $35.7500 | Buy Now |
Part Details for PBPA19007UNF
PBPA19007UNF CAD Models
PBPA19007UNF Part Data Attributes
|
PBPA19007UNF
Hammond Manufacturing
Buy Now
|
Compare Parts:
PBPA19007UNF
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |