Part Details for PBPA19010GY2 by Hammond Manufacturing
Overview of PBPA19010GY2 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBPA19010GY2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F8510
|
Newark | Panel, Cabinet Rack, 10.47Inx19In, Aluminum, Panel Type:Rack Panel, Panel Material:Aluminum, Body Color:Gray, For Use With:Standard 19" Rack Cabinets, External Height - Metric:266.7Mm, External Width - Metric:482.6Mm, No. Of Slots:8 Rohs Compliant: Yes |Hammond PBPA19010GY2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$41.4900 / $44.8800 | Buy Now |
DISTI #
PBPA19010GY2-ND
|
DigiKey | PANEL FRONT 19X10.5X0.13" GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$38.9961 / $48.0000 | Buy Now |
DISTI #
546-PBPA19010GY2
|
Mouser Electronics | Racks & Rack Cabinet Accessories Aluminum Panel 19" x 29.75" RoHS: Compliant | 0 |
|
$39.8900 / $43.1500 | Order Now |
DISTI #
70165654
|
RS | Panel, Rack, 19 in., 10.5 in., Aluminum, Smooth Gray, 0.125 in., 8 | Hammond Manufacturing PBPA19010GY2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$52.2100 | RFQ |
|
Onlinecomponents.com | rack - aluminum panel RoHS: Compliant | 74 Factory Stock |
|
$68.0000 / $87.8800 | Buy Now |
|
Powell Electronics | rack - aluminum panel Min Qty: 1 | 44 |
|
$37.1300 / $42.4300 | Buy Now |
DISTI #
2912825
|
Farnell | RACK PANEL, 19" ALUM, 6U, GREY RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Each | 4 |
|
$47.5168 / $51.0759 | Buy Now |
|
Master Electronics | rack - aluminum panel RoHS: Compliant | 74 Factory Stock |
|
$68.0000 / $87.8800 | Buy Now |