Part Details for PBPA19010LG2 by Hammond Manufacturing
Overview of PBPA19010LG2 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBPA19010LG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R3254
|
Newark | Rack Panel, 10.47", Aluminium, Grey, Panel Type:Rack Panel, Rack U Height:6U, Panel Material:Aluminum, Body Color:Light Grey, Dark Grey, For Use With:19" Racks, External Height - Metric:462Mm, External Width - Metric:266Mm Rohs Compliant: Yes |Hammond PBPA19010LG2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$41.0500 / $58.4900 | Buy Now |
DISTI #
PBPA19010LG2-ND
|
DigiKey | PANEL FRONT 19X10.5X0.13" GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$38.9961 / $48.0000 | Buy Now |
DISTI #
546-PBPA19010LG2
|
Mouser Electronics | Racks & Rack Cabinet Accessories Aluminum Panel 10.5" (6U) RoHS: Compliant | 2 |
|
$39.4700 / $56.2400 | Buy Now |
DISTI #
70165796
|
RS | Rack, Accessory, Blank Panel,0.125In Aluminum,10.5In Panel Ht,6Unit, Lt Gray | Hammond Manufacturing PBPA19010LG2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$44.1700 / $57.3600 | Buy Now |
|
Onlinecomponents.com | rack - aluminum panel RoHS: Compliant |
11 In Stock 194 Factory Stock |
|
$37.5900 / $74.2500 | Buy Now |
|
Powell Electronics | rack - aluminum panel Min Qty: 1 | 116 |
|
$37.1300 / $42.4300 | Buy Now |
|
Master Electronics | rack - aluminum panel RoHS: Compliant |
11 In Stock 194 Factory Stock |
|
$37.5900 / $74.2500 | Buy Now |