Part Details for PBPA19012BK2 by Hammond Manufacturing
Overview of PBPA19012BK2 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBPA19012BK2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F8502
|
Newark | Panel, Cabinet Rack, 12.22Inx19In, Aluminum, Panel Type:Rack Panel, Rack U Height:7U, Panel Material:Aluminum, Body Color:Black, For Use With:Standard 19" Racks, External Height - Metric:310.4Mm, External Width - Metric:483Mm Rohs Compliant: Yes |Hammond PBPA19012BK2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$48.6800 / $60.0800 | Buy Now |
DISTI #
HM778-ND
|
DigiKey | PANEL FRONT 19X12.2X0.13" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
18 In Stock |
|
$48.0230 / $57.7700 | Buy Now |
DISTI #
546-PBPA19012BK2
|
Mouser Electronics | Racks & Rack Cabinet Accessories Aluminum Panel 12.25" (7U), Black RoHS: Compliant | 73 |
|
$46.0000 / $61.7500 | Buy Now |
DISTI #
70166652
|
RS | Panel, Rack, 19 in., 12.25 in., Aluminum, Smooth Black, 0.125 in., 8 | Hammond Manufacturing PBPA19012BK2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 |
|
$44.4800 / $57.7700 | Buy Now |
|
Onlinecomponents.com | rack - aluminum panel RoHS: Compliant |
3 In Stock 255 Factory Stock |
|
$42.9900 / $84.9100 | Buy Now |
|
Powell Electronics | rack - aluminum panel Min Qty: 1 | 153 |
|
$44.6900 / $51.0700 | Buy Now |
DISTI #
2763527
|
Farnell | PANEL, CABINET RACK, 12.22INX19IN, ALUM RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Each | 2 |
|
$51.1819 / $63.1622 | Buy Now |
|
Master Electronics | rack - aluminum panel RoHS: Compliant |
3 In Stock 255 Factory Stock |
|
$42.9900 / $84.9100 | Buy Now |