Part Details for PBPA19012LG2 by Hammond Manufacturing
Overview of PBPA19012LG2 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBPA19012LG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R3255
|
Newark | Rack Panel, 12.22", Aluminium, Grey, Panel Type:Rack Panel, Rack U Height:7U, Panel Material:Aluminum, Body Color:Light Grey, Dark Grey, For Use With:19" Racks, External Height - Metric:462Mm, External Width - Metric:310Mm Rohs Compliant: Yes |Hammond PBPA19012LG2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$49.9300 / $60.0800 | Buy Now |
DISTI #
PBPA19012LG2-ND
|
DigiKey | PANEL FRONT 19X12.2X0.13" GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$48.0230 / $57.7700 | Buy Now |
DISTI #
546-PBPA19012LG2
|
Mouser Electronics | Racks & Rack Cabinet Accessories Aluminum Panel 12.25" (7U) RoHS: Compliant | 0 |
|
$48.0100 / $57.7700 | Order Now |
DISTI #
70165797
|
RS | RACK, ACCESSORY, BLANK PANEL, 0.125IN ALUMINUM, 12.25IN PANEL HT, 7UNIT, LT GRAY | Hammond Manufacturing PBPA19012LG2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$60.0000 | RFQ |
|
Onlinecomponents.com | rack - aluminum panel RoHS: Compliant |
1 In Stock 33 Factory Stock |
|
$45.2500 / $89.3800 | Buy Now |
|
Powell Electronics | rack - aluminum panel Min Qty: 1 | 25 |
|
$44.6900 / $51.0700 | Buy Now |
|
Master Electronics | rack - aluminum panel RoHS: Compliant |
1 In Stock 33 Factory Stock |
|
$45.2500 / $89.3800 | Buy Now |