Part Details for PBPA19014BK2 by Hammond Manufacturing
Overview of PBPA19014BK2 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBPA19014BK2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F8503
|
Newark | Panel, Cabinet Rack, 13.97Inx19In, Aluminum, Panel Type:Rack Panel, Rack U Height:8U, Panel Material:Aluminum, Body Color:Black, For Use With:Standard 19" Rack Cabinets, External Height - Metric:355.6Mm, External Width - Imperial:19"rohs Compliant: Yes |Hammond PBPA19014BK2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$56.0800 / $67.0400 | Buy Now |
DISTI #
18J7974
|
Newark | Panel, Cabinet Rack, 13.97Inx19In, Alum, Panel Type:Rack Panel, Rack U Height:8U, Panel Material:Aluminium, Body Colour:Black, For Use With:Standard 19" Rack Cabinets, External Height - Metric:355.6Mm, External Width - Rohs Compliant: Yes |Hammond PBPA19014BK2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.0100 / $65.1500 | Buy Now |
DISTI #
HM779-ND
|
DigiKey | PANEL FRONT 19X14X0.13" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
19 In Stock |
|
$53.9335 / $64.8800 | Buy Now |
DISTI #
546-PBPA19014BK2
|
Mouser Electronics | Racks & Rack Cabinet Accessories Aluminum Panel 14" (8U), Black RoHS: Compliant | 32 |
|
$53.9200 / $64.4600 | Buy Now |
DISTI #
70166653
|
RS | Panel, Rack, 19 in., 14 in., Aluminum, Smooth Black, 0.125 in., 8 | Hammond Manufacturing PBPA19014BK2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$54.7900 / $64.4600 | Buy Now |
|
Onlinecomponents.com | rack - aluminum panel RoHS: Compliant | 111 Factory Stock |
|
$50.8200 / $100.3800 | Buy Now |
|
Powell Electronics | rack - aluminum panel Min Qty: 1 | 67 |
|
$50.1900 / $57.3600 | Buy Now |
DISTI #
3536786
|
element14 Asia-Pacific | PANEL, CABINET RACK, 13.97INX19IN, ALUM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$56.5977 / $67.0263 | Buy Now |
DISTI #
3536786
|
Farnell | PANEL, CABINET RACK, 13.97INX19IN, ALUM RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$58.2690 / $69.1835 | Buy Now |
|
Master Electronics | rack - aluminum panel RoHS: Compliant | 111 Factory Stock |
|
$50.8200 / $100.3800 | Buy Now |
Part Details for PBPA19014BK2
PBPA19014BK2 CAD Models
PBPA19014BK2 Part Data Attributes
|
PBPA19014BK2
Hammond Manufacturing
Buy Now
|
Compare Parts:
PBPA19014BK2
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |