Part Details for PBPA19014GY2 by Hammond Manufacturing
Overview of PBPA19014GY2 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBPA19014GY2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F8511
|
Newark | Panel, Cabinet Rack, 14Inx19In, Aluminium, Panel Type:Rack Panel, Rack U Height:8U, Panel Material:Aluminum, Body Color:Gray, For Use With:Standard 19" Racks, External Height - Metric:355.6Mm, External Width - Metric:483Mm Rohs Compliant: Yes |Hammond PBPA19014GY2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$56.0800 / $67.4800 | Buy Now |
DISTI #
PBPA19014GY2-ND
|
DigiKey | PANEL FRONT 19X14X0.13" GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$53.9335 / $64.8800 | Buy Now |
DISTI #
546-PBPA19014GY2
|
Mouser Electronics | Racks & Rack Cabinet Accessories Aluminum Panel RoHS: Compliant | 0 |
|
$53.9200 / $64.8800 | Order Now |
DISTI #
70164627
|
RS | Panel, Rack, 19 in., 14 in., Aluminum, Smooth Gray, 0.125 in., 8 | Hammond Manufacturing PBPA19014GY2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$63.0400 / $66.3600 | RFQ |
|
Onlinecomponents.com | rack - aluminum panel RoHS: Compliant |
2 In Stock 15 Factory Stock |
|
$50.8200 / $100.3800 | Buy Now |
|
Powell Electronics | rack - aluminum panel Min Qty: 1 | 9 |
|
$50.1900 / $57.3600 | Buy Now |
DISTI #
2763529
|
Farnell | PANEL, ALUMINIUM 19" 8U RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Each | 1 |
|
$59.3305 / $62.9145 | Buy Now |
|
Master Electronics | rack - aluminum panel RoHS: Compliant |
2 In Stock 15 Factory Stock |
|
$50.8200 / $100.3800 | Buy Now |