Part Details for PBPA19014UNF by Hammond Manufacturing
Overview of PBPA19014UNF by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBPA19014UNF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97F9424
|
Newark | Panel, Cabinet Rack, 13.97Inx19In, Aluminium, Panel Type:Rack Panel, Rack U Height:8U, Panel Material:Aluminum, Body Color:Unfinished, For Use With:Standard 19" Rack Cabinets, External Height - Metric:355.6Mm, Product Range:- Rohs Compliant: Yes |Hammond PBPA19014UNF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$56.0800 / $67.4300 | Buy Now |
DISTI #
HM815-ND
|
DigiKey | PANEL FRONT 19X14X0.13" NAT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$53.9335 / $64.8800 | Buy Now |
DISTI #
546-PBPA19014UNF
|
Mouser Electronics | Racks & Rack Cabinet Accessories Aluminum Panel 14", Unfinished RoHS: Compliant | 1 |
|
$53.9300 / $64.8300 | Buy Now |
DISTI #
70164645
|
RS | Panel, Rack, 19 in., 14 in., Aluminum, 0.125 in., 8 | Hammond Manufacturing PBPA19014UNF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$64.5800 / $70.2800 | RFQ |
|
Onlinecomponents.com | rack - aluminum panel RoHS: Compliant | 52 Factory Stock |
|
$50.8200 / $100.3800 | Buy Now |
|
Powell Electronics | rack - aluminum panel Min Qty: 1 | 31 |
|
$50.1900 / $57.3600 | Buy Now |
DISTI #
4136879
|
Farnell | RACK PANELS, UNFINISHED, ALUM RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 2 |
|
$58.2425 / $70.0409 | Buy Now |
|
Master Electronics | rack - aluminum panel RoHS: Compliant | 52 Factory Stock |
|
$50.8200 / $100.3800 | Buy Now |