Part Details for PBPA19015BK2 by Hammond Manufacturing
Overview of PBPA19015BK2 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBPA19015BK2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84F089
|
Newark | Panel, Cabinet Rack, 15.72Inx19In, Aluminum, Panel Type:Rack Panel, Rack U Height:9U, Panel Material:Aluminum, Body Color:Black, For Use With:Standard 19" Rack Cabinets, External Height - Metric:399.3Mm, External Width - Imperial:19"rohs Compliant: Yes |Hammond PBPA19015BK2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$59.7900 / $72.5500 | Buy Now |
DISTI #
HM780-ND
|
DigiKey | PANEL FRONT 19X15.7X0.13" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
19 In Stock |
|
$58.3664 / $70.2200 | Buy Now |
DISTI #
546-PBPA19015BK2
|
Mouser Electronics | Racks & Rack Cabinet Accessories Aluminum Panel 15.75", Black RoHS: Compliant | 0 |
|
$58.0300 / $70.1000 | Order Now |
DISTI #
70166654
|
RS | Panel, Rack, 19 in., 15.75 in., Aluminum, Smooth Black, 0.125 in., 8 | Hammond Manufacturing PBPA19015BK2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$59.3000 / $69.7600 | Buy Now |
|
Onlinecomponents.com | rack - aluminum panel RoHS: Compliant | 84 Factory Stock |
|
$55.0000 / $108.6300 | Buy Now |
|
Powell Electronics | rack - aluminum panel Min Qty: 1 | 50 |
|
$54.3100 / $62.0700 | Buy Now |
DISTI #
2763530
|
Farnell | PANEL, ALUMINIUM, 19", 9U RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Each | 2 |
|
$68.8089 / $72.9674 | Buy Now |
|
Master Electronics | rack - aluminum panel RoHS: Compliant | 84 Factory Stock |
|
$55.0000 / $108.6300 | Buy Now |
Part Details for PBPA19015BK2
PBPA19015BK2 CAD Models
PBPA19015BK2 Part Data Attributes
|
PBPA19015BK2
Hammond Manufacturing
Buy Now
|
Compare Parts:
PBPA19015BK2
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |