Part Details for PBPA19015GY2 by Hammond Manufacturing
Overview of PBPA19015GY2 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBPA19015GY2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84F095
|
Newark | Panel, Cabinet Rack, 15.75Inx19In, Aluminum, Panel Type:Rack Panel, Panel Material:Aluminum, Body Color:Gray, For Use With:Standard 19" Racks, External Height - Metric:400.1Mm, External Width - Metric:483Mm, Product Range:Pbpa Seriesrohs Compliant: Yes |Hammond PBPA19015GY2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$60.6900 / $73.0300 | Buy Now |
DISTI #
PBPA19015GY2-ND
|
DigiKey | PANEL FRONT 19X15.7X0.13" GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$58.3664 / $70.2200 | Buy Now |
DISTI #
546-PBPA19015GY2
|
Mouser Electronics | Racks & Rack Cabinet Accessories Aluminum Panel RoHS: Compliant | 0 |
|
$58.3600 / $70.2200 | Order Now |
DISTI #
70164628
|
RS | Panel, Rack, 19 in., 15.75 in., Aluminum, Smooth Gray, 0.125 in., 8 | Hammond Manufacturing PBPA19015GY2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$68.1800 / $71.7600 | RFQ |
|
Onlinecomponents.com | rack - aluminum panel RoHS: Compliant |
1 In Stock 17 Factory Stock |
|
$52.2500 / $103.2000 | Buy Now |
|
Powell Electronics | rack - aluminum panel Min Qty: 1 | 10 |
|
$54.3100 / $62.0700 | Buy Now |
DISTI #
2912826
|
Farnell | RACK PANEL, 19", ALUM, 9U, GREY RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Each | 2 |
|
$65.3996 / $70.3074 | Buy Now |
|
Master Electronics | rack - aluminum panel RoHS: Compliant |
1 In Stock 17 Factory Stock |
|
$52.2500 / $103.2000 | Buy Now |
Part Details for PBPA19015GY2
PBPA19015GY2 CAD Models
PBPA19015GY2 Part Data Attributes
|
PBPA19015GY2
Hammond Manufacturing
Buy Now
|
Compare Parts:
PBPA19015GY2
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |