Part Details for PBPA19017BK2 by Hammond Manufacturing
Overview of PBPA19017BK2 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBPA19017BK2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F8504
|
Newark | Panel, Cabinet Rack, 17.47X19In, Aluminium, Panel Type:Rack Panel, Rack U Height:10U, Panel Material:Aluminum, Body Color:Black, For Use With:Standard 19" Rack Cabinets, External Height - Metric:445Mm, External Width - Metric:482.6Mmrohs Compliant: Yes |Hammond PBPA19017BK2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$66.6700 / $81.3300 | Buy Now |
DISTI #
HM781-ND
|
DigiKey | PANEL FRONT 19X17.5X0.13" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
40 In Stock |
|
$65.0157 / $78.2100 | Buy Now |
DISTI #
546-PBPA19017BK2
|
Mouser Electronics | Racks & Rack Cabinet Accessories Aluminum Panel 17.5", Black RoHS: Compliant | 10 |
|
$64.1100 / $78.2000 | Buy Now |
DISTI #
70166655
|
RS | Panel, Rack, 19 in., 17.5 in., Aluminum, Smooth Black, 0.125 in., 8 | Hammond Manufacturing PBPA19017BK2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 |
|
$60.2100 / $78.2000 | Buy Now |
|
Onlinecomponents.com | rack - aluminum panel RoHS: Compliant |
6 In Stock 92 Factory Stock |
|
$61.2700 / $121.0000 | Buy Now |
|
Powell Electronics | rack - aluminum panel Min Qty: 1 | 56 |
|
$60.5000 / $69.1400 | Buy Now |
DISTI #
2763532
|
Farnell | PANEL, ALUMINIUM, 19", 10U RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Each | 0 |
|
$69.9784 | Buy Now |
|
Master Electronics | rack - aluminum panel RoHS: Compliant |
6 In Stock 92 Factory Stock |
|
$61.2700 / $121.0000 | Buy Now |
DISTI #
10285260
|
TestEquity LLC | 10U ALUMINUM BLANKING PANEL | 0 |
|
$88.0000 | Buy Now |
Part Details for PBPA19017BK2
PBPA19017BK2 CAD Models
PBPA19017BK2 Part Data Attributes
|
PBPA19017BK2
Hammond Manufacturing
Buy Now
|
Compare Parts:
PBPA19017BK2
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |