Part Details for PBPC304 by Diodes Incorporated
Overview of PBPC304 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for PBPC304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 150 |
|
RFQ |
Part Details for PBPC304
PBPC304 CAD Models
PBPC304 Part Data Attributes
|
PBPC304
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PBPC304
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, PLASTIC, PBPC-3, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | PLASTIC, PBPC-3, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for PBPC304
This table gives cross-reference parts and alternative options found for PBPC304. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBPC304, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PB34 | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon | International Semiconductor Inc | PBPC304 vs PB34 |
KBPC104 | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon, CASE R-10, 4 PIN | Micro Electronics Ltd | PBPC304 vs KBPC104 |
CBR3F-P040 | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon, | Central Semiconductor Corp | PBPC304 vs CBR3F-P040 |
PB34 | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon, PLASTIC, PB-3, 4 PIN | Microsemi Corporation | PBPC304 vs PB34 |
CBR3-P040 | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon | Central Semiconductor Corp | PBPC304 vs CBR3-P040 |
KBPC104 | Bridge Rectifier Diode, 1 Phase, 2A, Silicon | Frontier Electronics Co Ltd | PBPC304 vs KBPC104 |
PB34 | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon, PB-3, 4 PIN | Micro Commercial Components | PBPC304 vs PB34 |
PBPC304-F | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, LEAD FREE, PLASTIC, PBPC-3, 4 PIN | Diodes Incorporated | PBPC304 vs PBPC304-F |
KBPC104 | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon, CASE R-10, 4 PIN | Micro Electronics Corporation | PBPC304 vs KBPC104 |
KBPC304G | 3A, 400V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, KBPC-3, 4 PIN | Sensitron Semiconductors | PBPC304 vs KBPC304G |