Part Details for PBRC16.00MR70X000 by KYOCERA Corporation
Overview of PBRC16.00MR70X000 by KYOCERA Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for PBRC16.00MR70X000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2101363
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.4671 / $0.5183 | Buy Now |
Part Details for PBRC16.00MR70X000
PBRC16.00MR70X000 CAD Models
PBRC16.00MR70X000 Part Data Attributes
|
PBRC16.00MR70X000
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
PBRC16.00MR70X000
KYOCERA Corporation
Ceramic Resonator, 16MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.1% | |
Frequency Tolerance | 7000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L4.5XB2.0XH1.2 (mm)/L0.177XB0.079XH0.047 (inch) | |
Surface Mount | YES | |
Terminal Finish | Gold Flash (Au) - with Nickel (Ni) barrier |
Alternate Parts for PBRC16.00MR70X000
This table gives cross-reference parts and alternative options found for PBRC16.00MR70X000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBRC16.00MR70X000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBRC15.00LR70X000 | Ceramic Resonator, 15MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Kyocera AVX Components | PBRC16.00MR70X000 vs PBRC15.00LR70X000 |
PBRC15.00G70X000 | Ceramic Resonator, 15MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Kyocera AVX Components | PBRC16.00MR70X000 vs PBRC15.00G70X000 |