-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS2515M - 15 V, 0.5 A NPN low VCEsat (BISS) transistor@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK2871
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia PBSS2515M,315 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0480 / $0.0520 | Buy Now |
DISTI #
1727-5716-1-ND
|
DigiKey | TRANS NPN 15V 0.5A SOT883 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24194 In Stock |
|
$0.0421 / $0.3500 | Buy Now |
DISTI #
PBSS2515M,315
|
Avnet Americas | Trans GP BJT NPN 15V 0.5A 3-Pin DFN T/R - Tape and Reel (Alt: PBSS2515M,315) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0398 / $0.0475 | Buy Now |
DISTI #
771-PBSS2515M315
|
Mouser Electronics | Bipolar Transistors - BJT PBSS2515M/SOT883/XQFN3 RoHS: Compliant | 17093 |
|
$0.0410 / $0.3500 | Buy Now |
DISTI #
E02:0323_00163650
|
Arrow Electronics | Trans GP BJT NPN 15V 0.5A 430mW Automotive 3-Pin DFN T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2334 | Europe - 10000 |
|
$0.0382 | Buy Now |
|
Future Electronics | PBSS2515M Series NPN 430 mW 15 V 500 mA SMT Small Signal Transistor - SOT-883 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 100000Reel |
|
$0.0393 / $0.0426 | Buy Now |
DISTI #
71795266
|
Verical | Trans GP BJT NPN 15V 0.5A 430mW Automotive 3-Pin DFN T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2334 | Americas - 10000 |
|
$0.0383 | Buy Now |
|
Bristol Electronics | Min Qty: 23 | 1440 |
|
$0.0675 / $0.2250 | Buy Now |
|
Rochester Electronics | PBSS2515M - 15 V, 0.5 A NPN low VCEsat (BISS) transistor RoHS: Compliant Status: Active Min Qty: 1 | 20000 |
|
$0.0358 / $0.0421 | Buy Now |
DISTI #
PBSS2515M,315
|
Avnet Americas | Trans GP BJT NPN 15V 0.5A 3-Pin DFN T/R - Tape and Reel (Alt: PBSS2515M,315) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0398 / $0.0475 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS2515M,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS2515M,315
Nexperia
PBSS2515M - 15 V, 0.5 A NPN low VCEsat (BISS) transistor@en-us DFN 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | CHIP CARRIER, R-PBCC-N3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT883 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 420 MHz |
This table gives cross-reference parts and alternative options found for PBSS2515M,315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS2515M,315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS2515M | TRANSISTOR 500 mA, 15 V, NPN, Si, SMALL SIGNAL TRANSISTOR, 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC, SC-101, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PBSS2515M,315 vs PBSS2515M |
PBSS2515M,315 | PBSS2515M - 15 V, 0.5 A NPN low VCEsat (BISS) transistor DFN 3-Pin | NXP Semiconductors | PBSS2515M,315 vs PBSS2515M,315 |