-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS4021NT - 20 V, 4.3 A NPN low VCEsat (BISS) transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ2482
|
Newark | Transistor, Bipol, Npn, 20V, Sot-23-3, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:20V, Transition Frequency Ft:165Mhz, Power Dissipation Pd:390Mw, Dc Collector Current:4.3A, Dc Current Gain Hfe:100Hfe, Transistor Rohs Compliant: Yes |Nexperia PBSS4021NT,215 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2450 / $0.4860 | Buy Now |
DISTI #
93X4518
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 20 V, 165 Mhz, 390 Mw, 4.3 A, 550 Rohs Compliant: Yes |Nexperia PBSS4021NT,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1720 / $0.1780 | Buy Now |
DISTI #
1727-4341-1-ND
|
DigiKey | TRANS NPN 20V 4.3A TO236AB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11270 In Stock |
|
$0.1298 / $0.4600 | Buy Now |
DISTI #
PBSS4021NT,215
|
Avnet Americas | Trans GP BJT NPN 20V 4.3A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PBSS4021NT,215) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1287 / $0.1536 | Buy Now |
DISTI #
771-PBSS4021NT215
|
Mouser Electronics | Bipolar Transistors - BJT PBSS4021NT/SOT23/TO-236AB RoHS: Compliant | 36543 |
|
$0.1290 / $0.4200 | Buy Now |
DISTI #
V72:2272_06535157
|
Arrow Electronics | Trans GP BJT NPN 20V 4.3A 1100mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 676 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2324 Container: Cut Strips | Americas - 5467 |
|
$0.1469 / $0.1480 | Buy Now |
DISTI #
V36:1790_06535157
|
Arrow Electronics | Trans GP BJT NPN 20V 4.3A 1100mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2331 | Americas - 3000 |
|
$0.1273 / $0.1454 | Buy Now |
|
Future Electronics | PBSS4021NT Series 20 V 4.3 A NPN Low VCEsat (BISS) Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1300 / $0.1390 | Buy Now |
|
Future Electronics | PBSS4021NT Series 20 V 4.3 A NPN Low VCEsat (BISS) Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1300 / $0.1390 | Buy Now |
DISTI #
69094201
|
Verical | Trans GP BJT NPN 20V 4.3A 1100mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 676 Package Multiple: 1 Date Code: 2324 | Americas - 5467 |
|
$0.1480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS4021NT,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS4021NT,215
Nexperia
PBSS4021NT - 20 V, 4.3 A NPN low VCEsat (BISS) transistor@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 4.3 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 300 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 165 MHz |