-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS4032NT - 30 V, 2.6 A NPN low VCEsat (BISS) transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0211
|
Newark | Transistor, npn,30V,2.6A, sot23, Transistor Polarity:Npn, Collector Emitter Voltage Max:30V, Continuous Collector Current:2.6A, Power Dissipation:390Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:180Mhz Rohs Compliant: Yes |Nexperia PBSS4032NT,215 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2200 | Buy Now |
DISTI #
93X4519
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 30 V, 180 Mhz, 600 Mw, 2.6 A, 100 Rohs Compliant: Yes |Nexperia PBSS4032NT,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1410 / $0.1510 | Buy Now |
DISTI #
1727-4338-1-ND
|
DigiKey | TRANS NPN 30V 2.6A TO236AB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10270 In Stock |
|
$0.1066 / $0.4900 | Buy Now |
DISTI #
PBSS4032NT,215
|
Avnet Americas | Trans GP BJT NPN 30V 2.6A 3-Pin TO-236AB - Tape and Reel (Alt: PBSS4032NT,215) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1047 / $0.1249 | Buy Now |
DISTI #
771-PBSS4032NT215
|
Mouser Electronics | Bipolar Transistors - BJT PBSS4032NT/SOT23/TO-236AB RoHS: Compliant | 6517 |
|
$0.1060 / $0.3600 | Buy Now |
|
Future Electronics | PBSS4032NT Series 30 V 2.6 A NPN Low VCEsat (BISS) Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1040 / $0.1110 | Buy Now |
|
Rochester Electronics | PBSS4032NT - 30 V, 2.6 A NPN low VCEsat (BISS) transistor RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0942 / $0.1108 | Buy Now |
DISTI #
PBSS4032NT.215
|
TME | Transistor: NPN, bipolar, 30V, 2.6A, SOT23,TO236AB Min Qty: 1 | 2500 |
|
$0.1440 / $0.4550 | Buy Now |
DISTI #
PBSS4032NT,215
|
Avnet Silica | Trans GP BJT NPN 30V 2.6A 3-Pin TO-236AB (Alt: PBSS4032NT,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PBSS4032NT,215
|
EBV Elektronik | Trans GP BJT NPN 30V 2.6A 3-Pin TO-236AB (Alt: PBSS4032NT,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS4032NT,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS4032NT,215
Nexperia
PBSS4032NT - 30 V, 2.6 A NPN low VCEsat (BISS) transistor@en-us TO-236 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 2.6 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 300 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz |