-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS4041NT - 60 V, 3.8 A NPN low VCEsat (BISS) transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0221
|
Newark | Transistor, npn,60V,3.8A, sot23, Transistor Polarity:Npn, Collector Emitter Voltage Max:60V, Continuous Collector Current:3.8A, Power Dissipation:390Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:175Mhz Rohs Compliant: Yes |Nexperia PBSS4041NT,215 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3002 |
|
$0.2280 / $0.4030 | Buy Now |
DISTI #
93X4521
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 60 V, 175 Mhz, 390 Mw, 3.8 A, 500 Rohs Compliant: Yes |Nexperia PBSS4041NT,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1640 / $0.1730 | Buy Now |
DISTI #
1727-4335-1-ND
|
DigiKey | TRANS NPN 60V 3.8A TO236AB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13828 In Stock |
|
$0.1298 / $0.4600 | Buy Now |
DISTI #
PBSS4041NT,215
|
Avnet Americas | Trans GP BJT NPN 60V 3.8A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PBSS4041NT,215) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1287 / $0.1536 | Buy Now |
DISTI #
771-PBSS4041NT215
|
Mouser Electronics | Bipolar Transistors - BJT PBSS4041NT/SOT23/TO-236AB RoHS: Compliant | 89605 |
|
$0.1290 / $0.3400 | Buy Now |
DISTI #
V72:2272_06535177
|
Arrow Electronics | Trans GP BJT NPN 60V 3.8A 1100mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 634 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2315 Container: Cut Strips | Americas - 8090 |
|
$0.1393 / $0.1578 | Buy Now |
DISTI #
E02:0323_00952374
|
Arrow Electronics | Trans GP BJT NPN 60V 3.8A 1100mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2336 | Europe - 3000 |
|
$0.1343 / $0.1367 | Buy Now |
|
Future Electronics | PBSS4041NT Series 60 V 3.8 A SMT NPN Low VCEsat (BISS) Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 6000Reel |
|
$0.1280 / $0.1360 | Buy Now |
|
Future Electronics | PBSS4041NT Series 60 V 3.8 A SMT NPN Low VCEsat (BISS) Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1280 / $0.1360 | Buy Now |
DISTI #
67202938
|
Verical | Trans GP BJT NPN 60V 3.8A 1100mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 634 Package Multiple: 1 Date Code: 2315 | Americas - 8090 |
|
$0.1578 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS4041NT,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS4041NT,215
Nexperia
PBSS4041NT - 60 V, 3.8 A NPN low VCEsat (BISS) transistor@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 3.8 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 300 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 175 MHz |