-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS4240Y - 40 V low VCEsat NPN transistor@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-5749-1-ND
|
DigiKey | TRANS NPN 40V 2A 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1894 In Stock |
|
$0.0713 / $0.4400 | Buy Now |
DISTI #
PBSS4240Y,115
|
Avnet Americas | Trans GP BJT NPN 40V 2A 6-Pin TSSOP T/R - Tape and Reel (Alt: PBSS4240Y,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0673 / $0.0804 | Buy Now |
DISTI #
771-PBSS4240Y115
|
Mouser Electronics | Bipolar Transistors - BJT PBSS4240Y/SOT363/SC-88 RoHS: Compliant | 2970 |
|
$0.0690 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0716 / $0.0793 | Buy Now |
|
Rochester Electronics | PBSS4240Y - Small Signal Bipolar Transistor, 2A, 40V, NPN, SC-88 RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0681 / $0.0801 | Buy Now |
DISTI #
PBSS4240Y,115
|
Avnet Americas | Trans GP BJT NPN 40V 2A 6-Pin TSSOP T/R - Tape and Reel (Alt: PBSS4240Y,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0673 / $0.0804 | Buy Now |
DISTI #
PBSS4240Y,115
|
Avnet Silica | Trans GP BJT NPN 40V 2A 6-Pin TSSOP T/R (Alt: PBSS4240Y,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 6000 |
|
Buy Now | |
DISTI #
PBSS4240Y,115
|
EBV Elektronik | Trans GP BJT NPN 40V 2A 6-Pin TSSOP T/R (Alt: PBSS4240Y,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
8736260
|
Farnell | TRANSISTOR, NPN, SOT-363 RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.0851 / $0.5046 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS4240Y,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS4240Y,115
Nexperia
PBSS4240Y - 40 V low VCEsat NPN transistor@en-us TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 150 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 230 MHz |
This table gives cross-reference parts and alternative options found for PBSS4240Y,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS4240Y,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS4240YT/R | TRANSISTOR 2000 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PBSS4240Y,115 vs PBSS4240YT/R |
PBSS4240YT/R | Small Signal Bipolar Transistor | Nexperia | PBSS4240Y,115 vs PBSS4240YT/R |
PBSS4240Y | TRANSISTOR 2000 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PBSS4240Y,115 vs PBSS4240Y |
PBSS4240Y,115 | PBSS4240Y - 40 V low VCEsat NPN transistor TSSOP 6-Pin | NXP Semiconductors | PBSS4240Y,115 vs PBSS4240Y,115 |