-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS4350D - 50 V low VCEsat NPN transistor@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K6398
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Npn, 50 V, 600 Mw, 3 A, 200 Rohs Compliant: Yes |Nexperia PBSS4350D,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13595 |
|
$0.1150 / $0.4680 | Buy Now |
DISTI #
1727-3901-1-ND
|
DigiKey | TRANS NPN 50V 3A 6TSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3585 In Stock |
|
$0.0727 / $0.4500 | Buy Now |
DISTI #
PBSS4350D,115
|
Avnet Americas | Trans GP BJT NPN 50V 3A 6-Pin TSOP T/R - Tape and Reel (Alt: PBSS4350D,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0687 / $0.0820 | Buy Now |
DISTI #
771-PBSS4350DT/R
|
Mouser Electronics | Bipolar Transistors - BJT PBSS4350D/SOT457/SC-74 RoHS: Compliant | 2280 |
|
$0.0690 / $0.4500 | Buy Now |
|
Future Electronics | PBSS4350D Series 50 V 3 A SMT NPN Low VCEsat Transistor - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0761 / $0.0833 | Buy Now |
|
Future Electronics | PBSS4350D Series 50 V 3 A SMT NPN Low VCEsat Transistor - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0761 / $0.0843 | Buy Now |
DISTI #
PBSS4350D,115
|
Avnet Americas | Trans GP BJT NPN 50V 3A 6-Pin TSOP T/R - Tape and Reel (Alt: PBSS4350D,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0687 / $0.0820 | Buy Now |
DISTI #
PBSS4350D,115
|
Avnet Americas | Trans GP BJT NPN 50V 3A 6-Pin TSOP T/R - Tape and Reel (Alt: PBSS4350D,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0687 / $0.0820 | Buy Now |
DISTI #
PBSS4350D,115
|
Avnet Asia | Trans GP BJT NPN 50V 3A 6-Pin TSOP T/R (Alt: PBSS4350D,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0652 / $0.0729 | Buy Now |
DISTI #
PBSS4350D,115
|
Avnet Silica | Trans GP BJT NPN 50V 3A 6-Pin TSOP T/R (Alt: PBSS4350D,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 12000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS4350D,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS4350D,115
Nexperia
PBSS4350D - 50 V low VCEsat NPN transistor@en-us TSOP 6-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for PBSS4350D,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS4350D,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS4350D,135 | PBSS4350D - 50 V low VCEsat NPN transistor TSOP 6-Pin | NXP Semiconductors | PBSS4350D,115 vs PBSS4350D,135 |
934055947135 | TRANSISTOR 5000 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, TSOP, SMT6, SSOT6, SMD, SC-74, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PBSS4350D,115 vs 934055947135 |
PBSS4350D | TRANSISTOR 3000 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-74, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PBSS4350D,115 vs PBSS4350D |
PBSS4350DT/R | TRANSISTOR 3000 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, TSOP, SMT6, SSOT6, SMD, SC-74, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PBSS4350D,115 vs PBSS4350DT/R |
PBSS4350D/T3 | TRANSISTOR 3000 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-74, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PBSS4350D,115 vs PBSS4350D/T3 |
PBSS4350D,115 | PBSS4350D - 50 V low VCEsat NPN transistor TSOP 6-Pin | NXP Semiconductors | PBSS4350D,115 vs PBSS4350D,115 |
PBSS4350D,135 | PBSS4350D - 50 V low VCEsat NPN transistor@en-us TSOP 6-Pin | Nexperia | PBSS4350D,115 vs PBSS4350D,135 |