-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS4350D - 50 V low VCEsat NPN transistor@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK2906
|
Newark | Transistor Rohs Compliant: Yes |Nexperia PBSS4350D,125 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0850 / $0.0950 | Buy Now |
DISTI #
1727-5753-1-ND
|
DigiKey | TRANS NPN 50V 3A 6TSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35861 In Stock |
|
$0.0727 / $0.4500 | Buy Now |
DISTI #
PBSS4350D,125
|
Avnet Americas | Trans GP BJT NPN 50V 3A 6-Pin TSOP T/R - Tape and Reel (Alt: PBSS4350D,125) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0687 / $0.0820 | Buy Now |
DISTI #
771-PBSS4350D125
|
Mouser Electronics | Bipolar Transistors - BJT PBSS4350D/SOT457/SC-74 RoHS: Compliant | 103 |
|
$0.0690 / $0.4500 | Buy Now |
|
Future Electronics | PBSS4350D Series 50 V 3 A Surface Mount NPN Low VCEsat Transistor - SOT-457 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0804 / $0.0881 | Buy Now |
DISTI #
PBSS4350D,125
|
Avnet Americas | Trans GP BJT NPN 50V 3A 6-Pin TSOP T/R - Tape and Reel (Alt: PBSS4350D,125) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0687 / $0.0820 | Buy Now |
DISTI #
PBSS4350D,125
|
Avnet Americas | Trans GP BJT NPN 50V 3A 6-Pin TSOP T/R - Tape and Reel (Alt: PBSS4350D,125) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0687 / $0.0820 | Buy Now |
DISTI #
PBSS4350D,125
|
Avnet Silica | Trans GP BJT NPN 50V 3A 6-Pin TSOP T/R (Alt: PBSS4350D,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PBSS4350D,125
|
EBV Elektronik | Trans GP BJT NPN 50V 3A 6-Pin TSOP T/R (Alt: PBSS4350D,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3940043
|
Farnell | TRANSISTOR RoHS: Compliant Min Qty: 3000 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.0965 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS4350D,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS4350D,125
Nexperia
PBSS4350D - 50 V low VCEsat NPN transistor@en-us TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |