-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-PBSS4350D-QFTR-ND
|
DigiKey | PBSS4350D-Q/SOT457/SC-74 Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0751 / $0.0910 | Buy Now |
DISTI #
PBSS4350D-QF
|
Avnet Americas | Transistor GP BJT NPN 50V 3A 6-Pin SOT-457 - Tape and Reel (Alt: PBSS4350D-QF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0720 / $0.0860 | Buy Now |
DISTI #
771-PBSS4350D-QF
|
Mouser Electronics | Bipolar Transistors - BJT PBSS4350D-Q/SOT457/SC-74 RoHS: Compliant | 10000 |
|
$0.0970 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0775 | Buy Now |
DISTI #
PBSS4350D-QF
|
TTI | Bipolar Transistors - BJT PBSS4350D-Q/SOT457/SC-74 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0970 / $0.0990 | Buy Now |
DISTI #
PBSS4350D-QF
|
Avnet Americas | Transistor GP BJT NPN 50V 3A 6-Pin SOT-457 - Tape and Reel (Alt: PBSS4350D-QF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0720 / $0.0860 | Buy Now |
DISTI #
PBSS4350D-QF
|
Avnet Americas | Transistor GP BJT NPN 50V 3A 6-Pin SOT-457 - Tape and Reel (Alt: PBSS4350D-QF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0720 / $0.0860 | Buy Now |
DISTI #
PBSS4350D-QF
|
Avnet Silica | Transistor GP BJT NPN 50V 3A 6-Pin SOT-457 (Alt: PBSS4350D-QF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PBSS4350D-QF
|
EBV Elektronik | Transistor GP BJT NPN 50V 3A 6-Pin SOT-457 (Alt: PBSS4350D-QF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy