Part Details for PBSS4350X,115 by NXP Semiconductors
Overview of PBSS4350X,115 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for PBSS4350X,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-PBSS4350X,115
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 9000 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 40000 |
|
RFQ |
Part Details for PBSS4350X,115
PBSS4350X,115 CAD Models
PBSS4350X,115 Part Data Attributes
|
PBSS4350X,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBSS4350X,115
NXP Semiconductors
PBSS4350X - 50 V, 3 A NPN low VCEsat (BISS) transistor SOT-89 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-89 | |
Package Description | PLASTIC, SC-62, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 300 | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for PBSS4350X,115
This table gives cross-reference parts and alternative options found for PBSS4350X,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS4350X,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS4350X,135 | PBSS4350X - 50 V, 3 A NPN low VCEsat (BISS) transistor SOT-89 3-Pin | NXP Semiconductors | PBSS4350X,115 vs PBSS4350X,135 |
PBSS4350X | Small Signal Bipolar Transistor | Nexperia | PBSS4350X,115 vs PBSS4350X |
PBSS4350X,115 | PBSS4350X - 50 V, 3 A NPN low VCEsat transistor@en-us SOT-89 3-Pin | Nexperia | PBSS4350X,115 vs PBSS4350X,115 |
PBSS4350X,135 | PBSS4350X - 50 V, 3 A NPN low VCEsat transistor@en-us SOT-89 3-Pin | Nexperia | PBSS4350X,115 vs PBSS4350X,135 |