-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS4350X - 50 V, 3 A NPN low VCEsat transistor@en-us SOT-89 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK2908
|
Newark | Transistor Rohs Compliant: Yes |Nexperia PBSS4350X,135 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0960 / $0.1080 | Buy Now |
DISTI #
1727-5357-1-ND
|
DigiKey | TRANS NPN 50V 3A SOT89 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35887 In Stock |
|
$0.0767 / $0.3600 | Buy Now |
DISTI #
PBSS4350X,135
|
Avnet Americas | Trans GP BJT NPN 50V 3A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: PBSS4350X,135) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0761 / $0.0909 | Buy Now |
DISTI #
771-PBSS4350X135
|
Mouser Electronics | Bipolar Transistors - BJT PBSS4350X/SOT89/MPT3 RoHS: Compliant | 12785 |
|
$0.0760 / $0.3500 | Buy Now |
|
Future Electronics | PBSS4350X Series 50 V 3 A SMT NPN Low VCEsat (BISS) Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0775 / $0.0846 | Buy Now |
|
Future Electronics | PBSS4350X Series 50 V 3 A SMT NPN Low VCEsat (BISS) Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0775 / $0.0846 | Buy Now |
|
Rochester Electronics | PBSS4350X - 50 V, 3 A NPN low VCEsat (BISS) transistor RoHS: Compliant Status: Active Min Qty: 1 | 6148 |
|
$0.0685 / $0.0806 | Buy Now |
DISTI #
PBSS4350X,135
|
Avnet Americas | Trans GP BJT NPN 50V 3A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: PBSS4350X,135) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0761 / $0.0909 | Buy Now |
DISTI #
PBSS4350X,135
|
Avnet Americas | Trans GP BJT NPN 50V 3A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: PBSS4350X,135) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0761 / $0.0909 | Buy Now |
DISTI #
PBSS4350X,135
|
Avnet Asia | Trans GP BJT NPN 50V 3A 4-Pin(3+Tab) SOT-89 T/R (Alt: PBSS4350X,135) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0748 / $0.0837 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS4350X,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS4350X,135
Nexperia
PBSS4350X - 50 V, 3 A NPN low VCEsat transistor@en-us SOT-89 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-89 | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 300 | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for PBSS4350X,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS4350X,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS4350X,135 | PBSS4350X - 50 V, 3 A NPN low VCEsat (BISS) transistor SOT-89 3-Pin | NXP Semiconductors | PBSS4350X,135 vs PBSS4350X,135 |
PBSS4350X | Small Signal Bipolar Transistor | Nexperia | PBSS4350X,135 vs PBSS4350X |
PBSS4350X,115 | PBSS4350X - 50 V, 3 A NPN low VCEsat transistor@en-us SOT-89 3-Pin | Nexperia | PBSS4350X,135 vs PBSS4350X,115 |