Part Details for PBSS4350X by NXP Semiconductors
Overview of PBSS4350X by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBSS4350X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1875 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-89 | 1500 |
|
$0.2025 / $0.6750 | Buy Now |
|
ComSIT USA | Transistor RoHS: Compliant | Europe - 1000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3789 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT-89 | 625 |
|
RFQ | |
|
Win Source Electronics | Trans GP BJT NPN 50V 3A 1600mW Automotive 4-Pin(3+Tab) SOT-89 / Low VCEsat (BISS) transistors | 758119 |
|
$0.0860 / $0.1050 | Buy Now |
Part Details for PBSS4350X
PBSS4350X CAD Models
PBSS4350X Part Data Attributes
|
PBSS4350X
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBSS4350X
NXP Semiconductors
TRANSISTOR 3000 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, 3 PIN, BIP General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-89 | |
Package Description | PLASTIC, SC-62, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NXP | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 300 | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for PBSS4350X
This table gives cross-reference parts and alternative options found for PBSS4350X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS4350X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS4350X,135 | PBSS4350X - 50 V, 3 A NPN low VCEsat (BISS) transistor SOT-89 3-Pin | NXP Semiconductors | PBSS4350X vs PBSS4350X,135 |
PBSS4350X | Small Signal Bipolar Transistor | Nexperia | PBSS4350X vs PBSS4350X |
PBSS4350X,115 | PBSS4350X - 50 V, 3 A NPN low VCEsat transistor@en-us SOT-89 3-Pin | Nexperia | PBSS4350X vs PBSS4350X,115 |
PBSS4350X,135 | PBSS4350X - 50 V, 3 A NPN low VCEsat transistor@en-us SOT-89 3-Pin | Nexperia | PBSS4350X vs PBSS4350X,135 |